Parametric Equivalent

| RK73B1FRTTBL391J | |
|---|---|
| DigiKey Part Number | 2019-RK73B1FRTTBL391JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL391JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL391JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73B1FRTTBL391J | 
| Description | RES 390 OHM 5% 1/32W 1005 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 390 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73B1FRTTBL391J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 01005 (0402 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.006" (0.15mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | Fr.0.05930 | Fr.1,186.00 | 
| Unit Price without VAT: | Fr.0.35000 | 
|---|---|
| Unit Price with VAT: | Fr.0.37835 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland