
RK73B1HRTTC105J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC105JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC105JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC105J |
Description | RES 1M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04400 | Fr.1.10 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03130 | Fr.3.13 |
| 250 | Fr.0.02572 | Fr.6.43 |
| 500 | Fr.0.02252 | Fr.11.26 |
| 1,000 | Fr.0.02000 | Fr.20.00 |
| 5,000 | Fr.0.01597 | Fr.79.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01202 | Fr.120.20 |
| 20,000 | Fr.0.01190 | Fr.238.00 |
| 30,000 | Fr.0.01184 | Fr.355.20 |
| 50,000 | Fr.0.01177 | Fr.588.50 |
| 70,000 | Fr.0.01173 | Fr.821.10 |
| 100,000 | Fr.0.01169 | Fr.1,169.00 |
| 120,000 | Fr.0.01167 | Fr.1,400.40 |
| 240,000 | Fr.0.01161 | Fr.2,786.40 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

