RK73B1HRTTCM620J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HRTTCM430J

DigiKey Part Number
2019-RK73B1HRTTCM430JTR-ND - Tape & Reel (TR)
2019-RK73B1HRTTCM430JCT-ND - Cut Tape (CT)
2019-RK73B1HRTTCM430JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HRTTCM430J
Description
RES 43 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03130Fr.3.13
250Fr.0.02572Fr.6.43
500Fr.0.02252Fr.11.26
1,000Fr.0.02000Fr.20.00
5,000Fr.0.01597Fr.79.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01423Fr.213.45
30,000Fr.0.01342Fr.402.60
45,000Fr.0.01302Fr.585.90
75,000Fr.0.01259Fr.944.25
105,000Fr.0.01235Fr.1,296.75
150,000Fr.0.01212Fr.1,818.00
180,000Fr.0.01201Fr.2,161.80
360,000Fr.0.01165Fr.4,194.00
375,000Fr.0.01163Fr.4,361.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972