RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP1802C

DigiKey Part Number
2019-RK73G1ETTP1802CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP1802CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP1802CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP1802C
Description
RES 18K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP1802C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,430
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.11400Fr.1.14
25Fr.0.09120Fr.2.28
50Fr.0.07880Fr.3.94
100Fr.0.06580Fr.6.58
250Fr.0.05784Fr.14.46
500Fr.0.05306Fr.26.53
1,000Fr.0.04849Fr.48.49
5,000Fr.0.04118Fr.205.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03553Fr.355.30
20,000Fr.0.03443Fr.688.60
30,000Fr.0.03429Fr.1,028.70
50,000Fr.0.03413Fr.1,706.50
70,000Fr.0.03404Fr.2,382.80
100,000Fr.0.03394Fr.3,394.00
120,000Fr.0.03390Fr.4,068.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782