
RK73B1HTTCM300J | |
---|---|
DigiKey Part Number | 2019-RK73B1HTTCM300JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM300JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM300JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM300J |
Description | RES 30 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02900 | Fr.0.29 |
25 | Fr.0.02160 | Fr.0.54 |
50 | Fr.0.01800 | Fr.0.90 |
100 | Fr.0.01470 | Fr.1.47 |
250 | Fr.0.01164 | Fr.2.91 |
500 | Fr.0.00992 | Fr.4.96 |
1,000 | Fr.0.00854 | Fr.8.54 |
5,000 | Fr.0.00636 | Fr.31.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00542 | Fr.81.30 |
30,000 | Fr.0.00498 | Fr.149.40 |
45,000 | Fr.0.00477 | Fr.214.65 |
75,000 | Fr.0.00454 | Fr.340.50 |
105,000 | Fr.0.00440 | Fr.462.00 |
150,000 | Fr.0.00428 | Fr.642.00 |
180,000 | Fr.0.00422 | Fr.759.60 |
360,000 | Fr.0.00403 | Fr.1,450.80 |
375,000 | Fr.0.00402 | Fr.1,507.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |