.jpg?hidebanner=true)
RK73B1HRTTCM430J | |
---|---|
DigiKey Part Number | 2019-RK73B1HRTTCM430JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTCM430JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTCM430JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTCM430J |
Description | RES 43 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05700 | Fr.0.57 |
25 | Fr.0.04400 | Fr.1.10 |
50 | Fr.0.03680 | Fr.1.84 |
100 | Fr.0.03130 | Fr.3.13 |
250 | Fr.0.02572 | Fr.6.43 |
500 | Fr.0.02252 | Fr.11.26 |
1,000 | Fr.0.02000 | Fr.20.00 |
5,000 | Fr.0.01597 | Fr.79.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.01423 | Fr.213.45 |
30,000 | Fr.0.01342 | Fr.402.60 |
45,000 | Fr.0.01302 | Fr.585.90 |
75,000 | Fr.0.01259 | Fr.944.25 |
105,000 | Fr.0.01235 | Fr.1,296.75 |
150,000 | Fr.0.01212 | Fr.1,818.00 |
180,000 | Fr.0.01201 | Fr.2,161.80 |
360,000 | Fr.0.01165 | Fr.4,194.00 |
375,000 | Fr.0.01163 | Fr.4,361.25 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |