0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD155J

DigiKey Part Number
2019-RK73B1JTTD155JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD155JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD155JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD155J
Description
RES 1.5M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD155J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,076
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01200Fr.0.30
50Fr.0.00940Fr.0.47
100Fr.0.00760Fr.0.76
250Fr.0.00584Fr.1.46
500Fr.0.00482Fr.2.41
1,000Fr.0.00404Fr.4.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00271Fr.13.55
10,000Fr.0.00246Fr.24.60
15,000Fr.0.00229Fr.34.35
25,000Fr.0.00221Fr.55.25
35,000Fr.0.00169Fr.59.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648