
RK73B1JTTD682J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD682JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD682JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD682JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD682J |
Description | RES 6.8K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD682J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01700 | Fr.0.17 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00980 | Fr.0.49 |
| 100 | Fr.0.00790 | Fr.0.79 |
| 250 | Fr.0.00600 | Fr.1.50 |
| 500 | Fr.0.00498 | Fr.2.49 |
| 1,000 | Fr.0.00417 | Fr.4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00290 | Fr.14.50 |
| 10,000 | Fr.0.00254 | Fr.25.40 |
| 15,000 | Fr.0.00236 | Fr.35.40 |
| 25,000 | Fr.0.00217 | Fr.54.25 |
| 35,000 | Fr.0.00206 | Fr.72.10 |
| 50,000 | Fr.0.00196 | Fr.98.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

