
RK73B1JTTD753J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD753JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD753JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD753JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD753J |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD753J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00940 | Fr.0.47 |
| 100 | Fr.0.00760 | Fr.0.76 |
| 250 | Fr.0.00584 | Fr.1.46 |
| 500 | Fr.0.00482 | Fr.2.41 |
| 1,000 | Fr.0.00404 | Fr.4.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00186 | Fr.9.30 |
| 10,000 | Fr.0.00177 | Fr.17.70 |
| 15,000 | Fr.0.00176 | Fr.26.40 |
| 25,000 | Fr.0.00175 | Fr.43.75 |
| 35,000 | Fr.0.00174 | Fr.60.90 |
| 50,000 | Fr.0.00173 | Fr.86.50 |
| 60,000 | Fr.0.00172 | Fr.103.20 |
| 120,000 | Fr.0.00170 | Fr.204.00 |
| 125,000 | Fr.0.00169 | Fr.211.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

