
RK73B2BTTD274J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD274JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD274JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD274JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD274J |
Description | RES 270K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD274J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02200 | Fr.0.55 |
| 50 | Fr.0.01800 | Fr.0.90 |
| 100 | Fr.0.01500 | Fr.1.50 |
| 250 | Fr.0.01184 | Fr.2.96 |
| 500 | Fr.0.01004 | Fr.5.02 |
| 1,000 | Fr.0.00865 | Fr.8.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00643 | Fr.32.15 |
| 10,000 | Fr.0.00579 | Fr.57.90 |
| 15,000 | Fr.0.00548 | Fr.82.20 |
| 25,000 | Fr.0.00514 | Fr.128.50 |
| 35,000 | Fr.0.00495 | Fr.173.25 |
| 50,000 | Fr.0.00476 | Fr.238.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

