1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD565J

DigiKey Part Number
2019-RK73B2BTTD565JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD565JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD565JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD565J
Description
RES 5.6M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD565J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,860
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02900Fr.0.29
25Fr.0.02160Fr.0.54
50Fr.0.01760Fr.0.88
100Fr.0.01450Fr.1.45
250Fr.0.01144Fr.2.86
500Fr.0.00974Fr.4.87
1,000Fr.0.00838Fr.8.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00529Fr.26.45
10,000Fr.0.00437Fr.43.70
15,000Fr.0.00433Fr.64.95
25,000Fr.0.00430Fr.107.50
35,000Fr.0.00428Fr.149.80
50,000Fr.0.00426Fr.213.00
60,000Fr.0.00425Fr.255.00
120,000Fr.0.00421Fr.505.20
125,000Fr.0.00421Fr.526.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648