62 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD620J

DigiKey Part Number
2019-RK73B2BTTD620JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD620JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD620JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD620J
Description
RES 62 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD620J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,562
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02200Fr.0.55
50Fr.0.01800Fr.0.90
100Fr.0.01500Fr.1.50
250Fr.0.01184Fr.2.96
500Fr.0.01004Fr.5.02
1,000Fr.0.00865Fr.8.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00643Fr.32.15
10,000Fr.0.00579Fr.57.90
15,000Fr.0.00548Fr.82.20
25,000Fr.0.00514Fr.128.50
35,000Fr.0.00495Fr.173.25
50,000Fr.0.00476Fr.238.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648