0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP515J

DigiKey Part Number
2019-RK73B1ETTP515JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP515JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP515JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP515J
Description
RES 5.1M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP515J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,148
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01240Fr.0.31
50Fr.0.01000Fr.0.50
100Fr.0.00810Fr.0.81
250Fr.0.00620Fr.1.55
500Fr.0.00516Fr.2.58
1,000Fr.0.00434Fr.4.34
5,000Fr.0.00304Fr.15.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00292Fr.29.20
20,000Fr.0.00237Fr.47.40
30,000Fr.0.00223Fr.66.90
50,000Fr.0.00173Fr.86.50
70,000Fr.0.00172Fr.120.40
100,000Fr.0.00171Fr.171.00
120,000Fr.0.00170Fr.204.00
240,000Fr.0.00169Fr.405.60
250,000Fr.0.00169Fr.422.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648