TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE101J

DigiKey Part Number
2019-RK73B2HTTE101JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE101JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE101J
Description
RES 100 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE101J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,861
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09100Fr.0.91
25Fr.0.07280Fr.1.82
50Fr.0.06220Fr.3.11
100Fr.0.05110Fr.5.11
250Fr.0.04488Fr.11.22
500Fr.0.04078Fr.20.39
1,000Fr.0.03697Fr.36.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03152Fr.126.08
8,000Fr.0.02892Fr.231.36
12,000Fr.0.02835Fr.340.20
20,000Fr.0.02766Fr.553.20
28,000Fr.0.02684Fr.751.52
40,000Fr.0.02653Fr.1,061.20
48,000Fr.0.02588Fr.1,242.24
96,000Fr.0.02543Fr.2,441.28
100,000Fr.0.02539Fr.2,539.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458