
| RK73B2HTTE753J | |
|---|---|
| DigiKey Part Number | 2019-RK73B2HTTE753JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE753JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE753JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73B2HTTE753J | 
| Description | RES 75K OHM 5% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73B2HTTE753J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09100 | Fr.0.91 | 
| 25 | Fr.0.07280 | Fr.1.82 | 
| 50 | Fr.0.06220 | Fr.3.11 | 
| 100 | Fr.0.05400 | Fr.5.40 | 
| 250 | Fr.0.04560 | Fr.11.40 | 
| 500 | Fr.0.04078 | Fr.20.39 | 
| 1,000 | Fr.0.03697 | Fr.36.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03152 | Fr.126.08 | 
| 8,000 | Fr.0.02961 | Fr.236.88 | 
| 12,000 | Fr.0.02867 | Fr.344.04 | 
| 20,000 | Fr.0.02766 | Fr.553.20 | 
| 28,000 | Fr.0.02708 | Fr.758.24 | 
| 40,000 | Fr.0.02653 | Fr.1,061.20 | 
| 48,000 | Fr.0.02628 | Fr.1,261.44 | 
| 96,000 | Fr.0.02543 | Fr.2,441.28 | 
| 100,000 | Fr.0.02539 | Fr.2,539.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland