
RK73B2HTTE130J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE130JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE130JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE130JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE130J |
Description | RES 13 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE130J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09100 | Fr.0.91 |
| 25 | Fr.0.07280 | Fr.1.82 |
| 50 | Fr.0.06220 | Fr.3.11 |
| 100 | Fr.0.05110 | Fr.5.11 |
| 250 | Fr.0.04488 | Fr.11.22 |
| 500 | Fr.0.04078 | Fr.20.39 |
| 1,000 | Fr.0.03697 | Fr.36.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02920 | Fr.116.80 |
| 8,000 | Fr.0.02724 | Fr.217.92 |
| 12,000 | Fr.0.02584 | Fr.310.08 |
| 20,000 | Fr.0.02569 | Fr.513.80 |
| 28,000 | Fr.0.02435 | Fr.681.80 |
| 40,000 | Fr.0.02427 | Fr.970.80 |
| 48,000 | Fr.0.02422 | Fr.1,162.56 |
| 96,000 | Fr.0.02408 | Fr.2,311.68 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

