
RK73B2HTTE391J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE391JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE391JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE391JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE391J |
Description | RES 390 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE391J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09100 | Fr.0.91 |
25 | Fr.0.07280 | Fr.1.82 |
50 | Fr.0.06220 | Fr.3.11 |
100 | Fr.0.05110 | Fr.5.11 |
250 | Fr.0.04488 | Fr.11.22 |
500 | Fr.0.04078 | Fr.20.39 |
1,000 | Fr.0.03697 | Fr.36.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.02920 | Fr.116.80 |
8,000 | Fr.0.02724 | Fr.217.92 |
12,000 | Fr.0.02626 | Fr.315.12 |
20,000 | Fr.0.02611 | Fr.522.20 |
28,000 | Fr.0.02477 | Fr.693.56 |
40,000 | Fr.0.02468 | Fr.987.20 |
48,000 | Fr.0.02422 | Fr.1,162.56 |
96,000 | Fr.0.02408 | Fr.2,311.68 |
100,000 | Fr.0.02407 | Fr.2,407.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |