
RK73G1ETTP1201D | |
---|---|
DigiKey Part Number | 2019-RK73G1ETTP1201DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1201DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1201DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1201D |
Description | RES 1.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1201D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.19000 | Fr.0.19 |
10 | Fr.0.10100 | Fr.1.01 |
25 | Fr.0.08080 | Fr.2.02 |
50 | Fr.0.06920 | Fr.3.46 |
100 | Fr.0.05900 | Fr.5.90 |
250 | Fr.0.05104 | Fr.12.76 |
500 | Fr.0.04582 | Fr.22.91 |
1,000 | Fr.0.04168 | Fr.41.68 |
5,000 | Fr.0.03507 | Fr.175.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03314 | Fr.331.40 |
20,000 | Fr.0.03110 | Fr.622.00 |
30,000 | Fr.0.03014 | Fr.904.20 |
50,000 | Fr.0.02918 | Fr.1,459.00 |
70,000 | Fr.0.02909 | Fr.2,036.30 |
100,000 | Fr.0.02901 | Fr.2,901.00 |
120,000 | Fr.0.02894 | Fr.3,472.80 |
240,000 | Fr.0.02826 | Fr.6,782.40 |
250,000 | Fr.0.02822 | Fr.7,055.00 |
Unit Price without VAT: | Fr.0.19000 |
---|---|
Unit Price with VAT: | Fr.0.20539 |