RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP3162D

DigiKey Part Number
2019-RK73G1ETTP3162DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP3162DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP3162DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP3162D
Description
RES 31.6K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP3162D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,904
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10100Fr.1.01
25Fr.0.07960Fr.1.99
50Fr.0.06920Fr.3.46
100Fr.0.05380Fr.5.38
250Fr.0.04868Fr.12.17
500Fr.0.04582Fr.22.91
1,000Fr.0.04168Fr.41.68
5,000Fr.0.03507Fr.175.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02967Fr.296.70
20,000Fr.0.02902Fr.580.40
30,000Fr.0.02890Fr.867.00
50,000Fr.0.02835Fr.1,417.50
70,000Fr.0.02827Fr.1,978.90
100,000Fr.0.02819Fr.2,819.00
120,000Fr.0.02815Fr.3,378.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539