
RK73G1ETTP4703D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4703DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4703DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4703DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4703D |
Description | RES 470K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4703D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10100 | Fr.1.01 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.05720 | Fr.5.72 |
| 250 | Fr.0.04992 | Fr.12.48 |
| 500 | Fr.0.04582 | Fr.22.91 |
| 1,000 | Fr.0.04168 | Fr.41.68 |
| 5,000 | Fr.0.03507 | Fr.175.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02883 | Fr.288.30 |
| 20,000 | Fr.0.02861 | Fr.572.20 |
| 30,000 | Fr.0.02849 | Fr.854.70 |
| 50,000 | Fr.0.02835 | Fr.1,417.50 |
| 70,000 | Fr.0.02827 | Fr.1,978.90 |
| 100,000 | Fr.0.02819 | Fr.2,819.00 |
| 120,000 | Fr.0.02815 | Fr.3,378.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

