
RK73B3ATTE180J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE180JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE180JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE180JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE180J |
Description | RES 18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE180J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 25 | Fr.0.09120 | Fr.2.28 |
| 50 | Fr.0.07880 | Fr.3.94 |
| 100 | Fr.0.06880 | Fr.6.88 |
| 250 | Fr.0.05880 | Fr.14.70 |
| 500 | Fr.0.05306 | Fr.26.53 |
| 1,000 | Fr.0.04849 | Fr.48.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04198 | Fr.167.92 |
| 8,000 | Fr.0.03969 | Fr.317.52 |
| 12,000 | Fr.0.03857 | Fr.462.84 |
| 20,000 | Fr.0.03736 | Fr.747.20 |
| 28,000 | Fr.0.03666 | Fr.1,026.48 |
| 40,000 | Fr.0.03601 | Fr.1,440.40 |
| 48,000 | Fr.0.03570 | Fr.1,713.60 |
| 96,000 | Fr.0.03469 | Fr.3,330.24 |
| 100,000 | Fr.0.03464 | Fr.3,464.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

