
RK73G1ETTP8662F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP8662FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP8662FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP8662FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP8662F |
Description | RES 86.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP8662F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 25 | Fr.0.07120 | Fr.1.78 |
| 50 | Fr.0.06100 | Fr.3.05 |
| 100 | Fr.0.05270 | Fr.5.27 |
| 250 | Fr.0.04440 | Fr.11.10 |
| 500 | Fr.0.03962 | Fr.19.81 |
| 1,000 | Fr.0.03583 | Fr.35.83 |
| 5,000 | Fr.0.02979 | Fr.148.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02802 | Fr.280.20 |
| 20,000 | Fr.0.02662 | Fr.532.40 |
| 30,000 | Fr.0.02594 | Fr.778.20 |
| 50,000 | Fr.0.02520 | Fr.1,260.00 |
| 70,000 | Fr.0.02477 | Fr.1,733.90 |
| 100,000 | Fr.0.02437 | Fr.2,437.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

