
RK73G1JTTD1331C | |
|---|---|
DigiKey Part Number  | 2019-RK73G1JTTD1331CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1331CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1331CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73G1JTTD1331C  | 
Description  | RES 1.33K OHM 0.25% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.33 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73G1JTTD1331C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04327 | Fr.216.35 | 
| Unit Price without VAT: | Fr.0.25000 | 
|---|---|
| Unit Price with VAT: | Fr.0.27025 | 

