
RK73G1JTTD6810F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD6810FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD6810FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD6810FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD6810F |
Description | RES 681 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD6810F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 25 | Fr.0.07120 | Fr.1.78 |
| 50 | Fr.0.06100 | Fr.3.05 |
| 100 | Fr.0.05270 | Fr.5.27 |
| 250 | Fr.0.04440 | Fr.11.10 |
| 500 | Fr.0.03962 | Fr.19.81 |
| 1,000 | Fr.0.03583 | Fr.35.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02979 | Fr.148.95 |
| 10,000 | Fr.0.02802 | Fr.280.20 |
| 15,000 | Fr.0.02717 | Fr.407.55 |
| 25,000 | Fr.0.02624 | Fr.656.00 |
| 35,000 | Fr.0.02570 | Fr.899.50 |
| 50,000 | Fr.0.02520 | Fr.1,260.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

