RK73G-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2BRTTD3320F

DigiKey Part Number
2019-RK73G2BRTTD3320FTR-ND - Tape & Reel (TR)
2019-RK73G2BRTTD3320FCT-ND - Cut Tape (CT)
2019-RK73G2BRTTD3320FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2BRTTD3320F
Description
RES 332 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.14900Fr.1.49
25Fr.0.12120Fr.3.03
50Fr.0.10600Fr.5.30
100Fr.0.09350Fr.9.35
250Fr.0.08112Fr.20.28
500Fr.0.07396Fr.36.98
1,000Fr.0.06826Fr.68.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05915Fr.295.75
10,000Fr.0.05649Fr.564.90
15,000Fr.0.05519Fr.827.85
25,000Fr.0.05379Fr.1,344.75
35,000Fr.0.05298Fr.1,854.30
50,000Fr.0.05222Fr.2,611.00
60,000Fr.0.05187Fr.3,112.20
120,000Fr.0.05069Fr.6,082.80
125,000Fr.0.05063Fr.6,328.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187