
RK73G2BRTTD3320F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BRTTD3320FTR-ND - Tape & Reel (TR) 2019-RK73G2BRTTD3320FCT-ND - Cut Tape (CT) 2019-RK73G2BRTTD3320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BRTTD3320F |
Description | RES 332 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.14900 | Fr.1.49 |
| 25 | Fr.0.12120 | Fr.3.03 |
| 50 | Fr.0.10600 | Fr.5.30 |
| 100 | Fr.0.09350 | Fr.9.35 |
| 250 | Fr.0.08112 | Fr.20.28 |
| 500 | Fr.0.07396 | Fr.36.98 |
| 1,000 | Fr.0.06826 | Fr.68.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05915 | Fr.295.75 |
| 10,000 | Fr.0.05649 | Fr.564.90 |
| 15,000 | Fr.0.05519 | Fr.827.85 |
| 25,000 | Fr.0.05379 | Fr.1,344.75 |
| 35,000 | Fr.0.05298 | Fr.1,854.30 |
| 50,000 | Fr.0.05222 | Fr.2,611.00 |
| 60,000 | Fr.0.05187 | Fr.3,112.20 |
| 120,000 | Fr.0.05069 | Fr.6,082.80 |
| 125,000 | Fr.0.05063 | Fr.6,328.75 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

