RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1823F

DigiKey Part Number
2019-RK73H1ETTP1823FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1823FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1823FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1823F
Description
RES 182K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1823F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,225
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01560Fr.0.39
50Fr.0.01260Fr.0.63
100Fr.0.01030Fr.1.03
250Fr.0.00804Fr.2.01
500Fr.0.00672Fr.3.36
1,000Fr.0.00570Fr.5.70
5,000Fr.0.00435Fr.21.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00265Fr.26.50
20,000Fr.0.00261Fr.52.20
30,000Fr.0.00259Fr.77.70
50,000Fr.0.00257Fr.128.50
70,000Fr.0.00256Fr.179.20
100,000Fr.0.00255Fr.255.00
120,000Fr.0.00254Fr.304.80
240,000Fr.0.00247Fr.592.80
250,000Fr.0.00246Fr.615.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648