3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP3481F

DigiKey Part Number
2019-RK73H1ETTP3481FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP3481FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP3481FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP3481F
Description
RES 3.48K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP3481F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,172
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01640Fr.0.41
50Fr.0.01300Fr.0.65
100Fr.0.01070Fr.1.07
250Fr.0.00828Fr.2.07
500Fr.0.00694Fr.3.47
1,000Fr.0.00588Fr.5.88
5,000Fr.0.00423Fr.21.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00375Fr.37.50
20,000Fr.0.00337Fr.67.40
30,000Fr.0.00319Fr.95.70
50,000Fr.0.00299Fr.149.50
70,000Fr.0.00287Fr.200.90
100,000Fr.0.00277Fr.277.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648