1.47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1471F

DigiKey Part Number
2019-RK73H1HTTC1471FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1471FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1471FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1471F
Description
RES 1.47K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1.47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1471F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-071K47LYAGEO0AC0201FR-071K47L-NDFr.0.00633Direct
In-Stock: 21,336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
25Fr.0.02840Fr.0.71
50Fr.0.02340Fr.1.17
100Fr.0.01950Fr.1.95
250Fr.0.01560Fr.3.90
500Fr.0.01340Fr.6.70
1,000Fr.0.01165Fr.11.65
5,000Fr.0.00889Fr.44.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00808Fr.80.80
20,000Fr.0.00745Fr.149.00
30,000Fr.0.00714Fr.214.20
50,000Fr.0.00680Fr.340.00
70,000Fr.0.00661Fr.462.70
100,000Fr.0.00643Fr.643.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648