
RK73H1HTTC35R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC35R7FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC35R7FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC35R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC35R7F |
Description | RES 35.7 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC35R7F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0735R7L | YAGEO | 0 | AC0201FR-0735R7L-ND | Fr.0.00660 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.02840 | Fr.0.71 |
| 50 | Fr.0.02340 | Fr.1.17 |
| 100 | Fr.0.01950 | Fr.1.95 |
| 250 | Fr.0.01560 | Fr.3.90 |
| 500 | Fr.0.01340 | Fr.6.70 |
| 1,000 | Fr.0.01165 | Fr.11.65 |
| 5,000 | Fr.0.00889 | Fr.44.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00808 | Fr.80.80 |
| 20,000 | Fr.0.00745 | Fr.149.00 |
| 30,000 | Fr.0.00714 | Fr.214.20 |
| 50,000 | Fr.0.00680 | Fr.340.00 |
| 70,000 | Fr.0.00661 | Fr.462.70 |
| 100,000 | Fr.0.00643 | Fr.643.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

