RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC5602F

DigiKey Part Number
2019-RK73H1HTTC5602FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC5602FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC5602FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC5602F
Description
RES 56K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03600Fr.0.36
25Fr.0.02760Fr.0.69
50Fr.0.02260Fr.1.13
100Fr.0.01890Fr.1.89
250Fr.0.01512Fr.3.78
500Fr.0.01298Fr.6.49
1,000Fr.0.01129Fr.11.29
5,000Fr.0.00861Fr.43.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00608Fr.60.80
20,000Fr.0.00516Fr.103.20
30,000Fr.0.00513Fr.153.90
50,000Fr.0.00510Fr.255.00
70,000Fr.0.00508Fr.355.60
100,000Fr.0.00505Fr.505.00
120,000Fr.0.00504Fr.604.80
240,000Fr.0.00501Fr.1,202.40
250,000Fr.0.00501Fr.1,252.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648