
RK73H1HTTCM1200F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1200FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1200FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1200F |
Description | RES 120 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 25 | Fr.0.02680 | Fr.0.67 |
| 50 | Fr.0.02200 | Fr.1.10 |
| 100 | Fr.0.01840 | Fr.1.84 |
| 250 | Fr.0.01472 | Fr.3.68 |
| 500 | Fr.0.01450 | Fr.7.25 |
| 1,000 | Fr.0.01099 | Fr.10.99 |
| 5,000 | Fr.0.00859 | Fr.42.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00726 | Fr.108.90 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

