
| RK73H1JRTTD6202F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1JRTTD6202FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD6202FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD6202FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1JRTTD6202F | 
| Description | RES 62K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1JRTTD6202F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.04600 | Fr.0.46 | 
| 25 | Fr.0.03600 | Fr.0.90 | 
| 50 | Fr.0.03000 | Fr.1.50 | 
| 100 | Fr.0.02420 | Fr.2.42 | 
| 250 | Fr.0.02008 | Fr.5.02 | 
| 500 | Fr.0.01782 | Fr.8.91 | 
| 1,000 | Fr.0.01570 | Fr.15.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01230 | Fr.61.50 | 
| 10,000 | Fr.0.00948 | Fr.94.80 | 
| 15,000 | Fr.0.00900 | Fr.135.00 | 
| 25,000 | Fr.0.00851 | Fr.212.75 | 
| 35,000 | Fr.0.00848 | Fr.296.80 | 
| 50,000 | Fr.0.00844 | Fr.422.00 | 
| 60,000 | Fr.0.00842 | Fr.505.20 | 
| 120,000 | Fr.0.00836 | Fr.1,003.20 | 
| 125,000 | Fr.0.00836 | Fr.1,045.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland