6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD6801F

DigiKey Part Number
2019-RK73H1JRTTD6801FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD6801FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD6801FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD6801F
Description
RES 6.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-076K8LYAGEO15,476YAG3627CT-NDFr.0.08000Direct
CRCW06036K80FKEAVishay Dale174,277541-6.80KHCT-NDFr.0.08000Direct
CRCW06036K80FKEAHPVishay Dale19,783541-CRCW06036K80FKEAHPCT-NDFr.0.13000Direct
CRCW06036K80FKEBVishay Dale16,681541-CRCW06036K80FKEBCT-NDFr.0.08000Direct
CRCW06036K80FKTAVishay Dale171541-CRCW06036K80FKTACT-NDFr.0.12000Direct
In-Stock: 769
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04800Fr.0.48
25Fr.0.03720Fr.0.93
50Fr.0.03100Fr.1.55
100Fr.0.02610Fr.2.61
250Fr.0.02120Fr.5.30
500Fr.0.01840Fr.9.20
1,000Fr.0.01620Fr.16.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01270Fr.63.50
10,000Fr.0.01168Fr.116.80
15,000Fr.0.01118Fr.167.70
25,000Fr.0.01065Fr.266.25
35,000Fr.0.01034Fr.361.90
50,000Fr.0.01005Fr.502.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810