47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD47R0F

DigiKey Part Number
2019-RK73H1JTTD47R0FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD47R0FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD47R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD47R0F
Description
RES 47 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD47R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,099
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01560Fr.0.39
50Fr.0.01260Fr.0.63
100Fr.0.01020Fr.1.02
250Fr.0.00792Fr.1.98
500Fr.0.00662Fr.3.31
1,000Fr.0.00562Fr.5.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00401Fr.20.05
10,000Fr.0.00355Fr.35.50
15,000Fr.0.00333Fr.49.95
25,000Fr.0.00309Fr.77.25
35,000Fr.0.00295Fr.103.25
50,000Fr.0.00282Fr.141.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648