RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1181F

DigiKey Part Number
2019-RK73H1JTTD1181FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1181FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1181FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1181F
Description
RES 1.18K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1181F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01520Fr.0.38
50Fr.0.01220Fr.0.61
100Fr.0.00990Fr.0.99
250Fr.0.00768Fr.1.92
500Fr.0.00642Fr.3.21
1,000Fr.0.00544Fr.5.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00435Fr.21.75
10,000Fr.0.00366Fr.36.60
15,000Fr.0.00323Fr.48.45
25,000Fr.0.00299Fr.74.75
35,000Fr.0.00298Fr.104.30
50,000Fr.0.00257Fr.128.50
60,000Fr.0.00257Fr.154.20
120,000Fr.0.00248Fr.297.60
125,000Fr.0.00247Fr.308.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648