
| RK73H1JTTD2R20F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1JTTD2R20FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2R20FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2R20FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1JTTD2R20F | 
| Description | RES 2.2 OHM 1% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1JTTD2R20F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02200 | Fr.0.22 | 
| 25 | Fr.0.01640 | Fr.0.41 | 
| 50 | Fr.0.01320 | Fr.0.66 | 
| 100 | Fr.0.01090 | Fr.1.09 | 
| 250 | Fr.0.00848 | Fr.2.12 | 
| 500 | Fr.0.00710 | Fr.3.55 | 
| 1,000 | Fr.0.00605 | Fr.6.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00354 | Fr.17.70 | 
| 10,000 | Fr.0.00308 | Fr.30.80 | 
| 15,000 | Fr.0.00305 | Fr.45.75 | 
| 25,000 | Fr.0.00260 | Fr.65.00 | 
| 35,000 | Fr.0.00259 | Fr.90.65 | 
| 50,000 | Fr.0.00257 | Fr.128.50 | 
| 60,000 | Fr.0.00257 | Fr.154.20 | 
| 120,000 | Fr.0.00254 | Fr.304.80 | 
| 125,000 | Fr.0.00254 | Fr.317.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland