
RK73H1JTTD2212F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD2212FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2212FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2212F |
Description | RES 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2212F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02100 | Fr.0.21 |
25 | Fr.0.01520 | Fr.0.38 |
50 | Fr.0.01220 | Fr.0.61 |
100 | Fr.0.00990 | Fr.0.99 |
250 | Fr.0.00768 | Fr.1.92 |
500 | Fr.0.00642 | Fr.3.21 |
1,000 | Fr.0.00544 | Fr.5.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00271 | Fr.13.55 |
10,000 | Fr.0.00265 | Fr.26.50 |
15,000 | Fr.0.00262 | Fr.39.30 |
25,000 | Fr.0.00260 | Fr.65.00 |
35,000 | Fr.0.00259 | Fr.90.65 |
50,000 | Fr.0.00257 | Fr.128.50 |
60,000 | Fr.0.00257 | Fr.154.20 |
120,000 | Fr.0.00248 | Fr.297.60 |
125,000 | Fr.0.00247 | Fr.308.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |