
RK73H1JTTD76R8F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD76R8FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD76R8FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD76R8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD76R8F |
Description | RES 76.8 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD76R8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01520 | Fr.0.38 |
| 50 | Fr.0.01220 | Fr.0.61 |
| 100 | Fr.0.00990 | Fr.0.99 |
| 250 | Fr.0.00768 | Fr.1.92 |
| 500 | Fr.0.00642 | Fr.3.21 |
| 1,000 | Fr.0.00544 | Fr.5.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00271 | Fr.13.55 |
| 10,000 | Fr.0.00218 | Fr.21.80 |
| 15,000 | Fr.0.00217 | Fr.32.55 |
| 25,000 | Fr.0.00216 | Fr.54.00 |
| 35,000 | Fr.0.00173 | Fr.60.55 |
| 50,000 | Fr.0.00172 | Fr.86.00 |
| 60,000 | Fr.0.00170 | Fr.102.00 |
| 120,000 | Fr.0.00170 | Fr.204.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

