
RK73H1JTTD7681F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7681FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7681FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7681FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7681F |
Description | RES 7.68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7681F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01560 | Fr.0.39 |
| 50 | Fr.0.01260 | Fr.0.63 |
| 100 | Fr.0.01020 | Fr.1.02 |
| 250 | Fr.0.00792 | Fr.1.98 |
| 500 | Fr.0.00662 | Fr.3.31 |
| 1,000 | Fr.0.00562 | Fr.5.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00401 | Fr.20.05 |
| 10,000 | Fr.0.00355 | Fr.35.50 |
| 15,000 | Fr.0.00333 | Fr.49.95 |
| 25,000 | Fr.0.00309 | Fr.77.25 |
| 35,000 | Fr.0.00295 | Fr.103.25 |
| 50,000 | Fr.0.00282 | Fr.141.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

