
RK73H1JTTDD1102F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1102FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1102FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1102F |
Description | RES 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02100 | Fr.0.21 |
25 | Fr.0.01520 | Fr.0.38 |
50 | Fr.0.01220 | Fr.0.61 |
100 | Fr.0.00990 | Fr.0.99 |
250 | Fr.0.00768 | Fr.1.92 |
500 | Fr.0.00642 | Fr.3.21 |
1,000 | Fr.0.00544 | Fr.5.44 |
5,000 | Fr.0.00389 | Fr.19.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00344 | Fr.34.40 |
20,000 | Fr.0.00261 | Fr.52.20 |
30,000 | Fr.0.00259 | Fr.77.70 |
50,000 | Fr.0.00173 | Fr.86.50 |
70,000 | Fr.0.00172 | Fr.120.40 |
100,000 | Fr.0.00171 | Fr.171.00 |
120,000 | Fr.0.00170 | Fr.204.00 |
240,000 | Fr.0.00169 | Fr.405.60 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |