
RK73H2ATTD1300D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1300DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1300DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1300DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1300D |
Description | RES 130 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1300D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03172 | Fr.158.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 100 | Fr.0.05610 | Fr.5.61 |
| 1,000 | Fr.0.03830 | Fr.38.30 |
| 2,500 | Fr.0.03425 | Fr.85.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.06760 | Fr.3.38 |
| 100 | Fr.0.05820 | Fr.5.82 |
| 500 | Fr.0.04252 | Fr.21.26 |
| 1,000 | Fr.0.03779 | Fr.37.79 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

