19.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD19R1F

DigiKey Part Number
2019-RK73H2ATTD19R1FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD19R1FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD19R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD19R1F
Description
RES 19.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD19R1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080519R1FKEAVishay Dale16,824541-19.1CCT-NDFr.0.08000Parametric Equivalent
In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
25Fr.0.01960Fr.0.49
50Fr.0.01580Fr.0.79
100Fr.0.01310Fr.1.31
250Fr.0.01028Fr.2.57
500Fr.0.00870Fr.4.35
1,000Fr.0.00744Fr.7.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00545Fr.27.25
10,000Fr.0.00488Fr.48.80
15,000Fr.0.00460Fr.69.00
25,000Fr.0.00430Fr.107.50
35,000Fr.0.00413Fr.144.55
50,000Fr.0.00397Fr.198.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648