
RK73H2ATTD4754F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4754FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4754FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4754FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4754F |
Description | RES 4.75M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4754F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01520 | Fr.0.76 |
| 100 | Fr.0.01240 | Fr.1.24 |
| 250 | Fr.0.00968 | Fr.2.42 |
| 500 | Fr.0.00820 | Fr.4.10 |
| 1,000 | Fr.0.00701 | Fr.7.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00545 | Fr.27.25 |
| 10,000 | Fr.0.00488 | Fr.48.80 |
| 15,000 | Fr.0.00460 | Fr.69.00 |
| 25,000 | Fr.0.00430 | Fr.107.50 |
| 35,000 | Fr.0.00413 | Fr.144.55 |
| 50,000 | Fr.0.00397 | Fr.198.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

