RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD10R2F

DigiKey Part Number
2019-RK73H2BTTD10R2FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD10R2FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD10R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD10R2F
Description
RES 10.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD10R2F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02320Fr.0.58
50Fr.0.01920Fr.0.96
100Fr.0.01590Fr.1.59
250Fr.0.01260Fr.3.15
500Fr.0.01076Fr.5.38
1,000Fr.0.00929Fr.9.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00697Fr.34.85
10,000Fr.0.00522Fr.52.20
15,000Fr.0.00476Fr.71.40
25,000Fr.0.00472Fr.118.00
35,000Fr.0.00470Fr.164.50
50,000Fr.0.00426Fr.213.00
60,000Fr.0.00425Fr.255.00
120,000Fr.0.00421Fr.505.20
125,000Fr.0.00421Fr.526.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648