
RK73H2BTTD1652F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1652FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1652FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1652FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1652F |
Description | RES 16.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1652F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03100 | Fr.0.31 |
25 | Fr.0.02320 | Fr.0.58 |
50 | Fr.0.01920 | Fr.0.96 |
100 | Fr.0.01590 | Fr.1.59 |
250 | Fr.0.01260 | Fr.3.15 |
500 | Fr.0.01076 | Fr.5.38 |
1,000 | Fr.0.00929 | Fr.9.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00697 | Fr.34.85 |
10,000 | Fr.0.00608 | Fr.60.80 |
15,000 | Fr.0.00561 | Fr.84.15 |
25,000 | Fr.0.00557 | Fr.139.25 |
35,000 | Fr.0.00541 | Fr.189.35 |
50,000 | Fr.0.00510 | Fr.255.00 |
60,000 | Fr.0.00508 | Fr.304.80 |
120,000 | Fr.0.00484 | Fr.580.80 |
125,000 | Fr.0.00482 | Fr.602.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |