RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3002F

DigiKey Part Number
2019-RK73H2BTTD3002FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3002FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3002F
Description
RES 30K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,670
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02320Fr.0.58
50Fr.0.01920Fr.0.96
100Fr.0.01590Fr.1.59
250Fr.0.01260Fr.3.15
500Fr.0.01076Fr.5.38
1,000Fr.0.00929Fr.9.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00733Fr.36.65
10,000Fr.0.00666Fr.66.60
15,000Fr.0.00597Fr.89.55
25,000Fr.0.00430Fr.107.50
35,000Fr.0.00428Fr.149.80
50,000Fr.0.00426Fr.213.00
60,000Fr.0.00425Fr.255.00
120,000Fr.0.00421Fr.505.20
125,000Fr.0.00421Fr.526.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648