34.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3482D

DigiKey Part Number
2019-RK73H2BTTD3482DTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3482DCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3482DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3482D
Description
RES 34.8K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3482D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.11500Fr.1.15
25Fr.0.09280Fr.2.32
50Fr.0.08000Fr.4.00
100Fr.0.07000Fr.7.00
250Fr.0.05976Fr.14.94
500Fr.0.05388Fr.26.94
1,000Fr.0.04921Fr.49.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04175Fr.208.75
10,000Fr.0.03958Fr.395.80
15,000Fr.0.03852Fr.577.80
25,000Fr.0.03737Fr.934.25
35,000Fr.0.03671Fr.1,284.85
50,000Fr.0.03609Fr.1,804.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782