
RK73H2BTTD3600F | |
|---|---|
DigiKey Part Number  | 2019-RK73H2BTTD3600FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3600FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3600FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H2BTTD3600F  | 
Description  | RES 360 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H2BTTD3600F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03100 | Fr.0.31 | 
| 25 | Fr.0.02320 | Fr.0.58 | 
| 50 | Fr.0.01920 | Fr.0.96 | 
| 100 | Fr.0.01590 | Fr.1.59 | 
| 250 | Fr.0.01260 | Fr.3.15 | 
| 500 | Fr.0.01076 | Fr.5.38 | 
| 1,000 | Fr.0.00929 | Fr.9.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00615 | Fr.30.75 | 
| 10,000 | Fr.0.00522 | Fr.52.20 | 
| 15,000 | Fr.0.00519 | Fr.77.85 | 
| 25,000 | Fr.0.00430 | Fr.107.50 | 
| 35,000 | Fr.0.00428 | Fr.149.80 | 
| 50,000 | Fr.0.00426 | Fr.213.00 | 
| 60,000 | Fr.0.00425 | Fr.255.00 | 
| 120,000 | Fr.0.00421 | Fr.505.20 | 
| 125,000 | Fr.0.00421 | Fr.526.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

