RK73H1HTTCM4302D
cms-photo-disclaimer

RK73H3ATTE6192D

cms-digikey-product-number
2019-RK73H3ATTE6192DTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE6192DCT-ND - Cut Tape (CT)
2019-RK73H3ATTE6192DDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RK73H3ATTE6192D
cms-description
RES 61.9K OHM 0.5% 1W 2512
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
61.9 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
cms-eda-cad-models
RK73H3ATTE6192D Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
1Fr.0.50000Fr.0.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
4,000Fr.0.11131Fr.445.24
cms-manufacturer-standard-package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050